Analog Devices REF02CPZ, Fixed Series Voltage Reference 5V, ±1.0 % 8-Pin, PDIP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±1.0 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 8mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.95 V
Maximum Output Voltage 5.05 V
Pin Count 8
Line Regulation 150 ppm/V
Load Regulation 150 ppm/mA
Dimensions 9.27 x 7.24 x 3.43mm
Minimum Operating Temperature -40 °C
Height 3.43mm
Maximum Operating Temperature +85 °C
Width 7.24mm
Length 9.27mm
72 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
119 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
3,65
(excl. BTW)
4,42
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,65
10 - 24
€ 3,20
25 +
€ 2,75
Verpakkingsopties
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.