Analog Devices AD780ARZ, Adjustable Series/Shunt Voltage Reference 2.5 V, 3 V, ±0.2 % 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, Adjustable, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5 V, 3 V
Package Type SOIC
Reference Type Programmable
Initial Accuracy ±0.2 %
Mounting Type Surface Mount
Topology Series/Shunt
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 2.495 V, 2.995 V
Maximum Output Voltage 2 V, 3 V
Pin Count 8
Line Regulation 10 μV/V
Load Regulation 75 μV/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +85 °C
294 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
7,309
(excl. BTW)
8,844
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
€ 7,309
€ 716,282
*prijsindicatie
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.