Analog Devices REF192GSZ, Fixed Series Voltage Reference 2.5V, ±0.08 % 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.51 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 15 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Length 5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 98)
2,253
(excl. BTW)
2,726
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 882
€ 2,253
€ 220,794
980 - 1862
€ 1,791
€ 175,518
1960 +
€ 1,746
€ 171,108
*prijsindicatie
Related Products
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
The Analog Devices shunt precision, ±3.5mV, 3 pin ...
Description:
The Analog Devices shunt precision, ±3.5mV, 3 pin voltage reference is a new age device with an advanced design. It eliminates the need for an external capacitor, yet it is stable with any capacitive load. • Initial accuracy is ±0.35% ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.