Analog Devices ADR381ARTZ-REEL7, Fixed Series Voltage Reference 2.5V, ±0.24 % 3-Pin, SOT-23

  • RS-stocknr. 538-7740
  • Fabrikantnummer ADR381ARTZ-REEL7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.24 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.494 V
Maximum Output Voltage 2.506 V
Pin Count 3
Line Regulation 25 ppm/V
Load Regulation 70 ppm/mA
Dimensions 2.9 x 1.3 x 1.02mm
Width 1.3mm
Maximum Operating Temperature +85 °C
Height 1.02mm
Length 2.9mm
Minimum Operating Temperature -40 °C
434 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
139 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
1,68
(excl. BTW)
2,03
(incl. BTW)
Aantal stuks
Per stuk
1 - 29
€ 1,68
30 - 149
€ 1,47
150 - 749
€ 1,26
750 - 1499
€ 1,06
1500 +
€ 0,99
Verpakkingsopties
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.