Linear Technology LT1021CCN8-5#PBF, Fixed Series Voltage Reference 5V, ±0.05 % 8-Pin, PDIP

  • RS-stocknr. 545-5556
  • Fabrikantnummer LT1021CCN8-5#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.003 V
Pin Count 8
Line Regulation 12 ppm/V
Load Regulation 100 ppm/mA
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Width 6.48mm
Length 10.16mm
Maximum Operating Temperature +70 °C
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
53 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
7,45
(excl. BTW)
9,01
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,45
10 - 49
€ 7,08
50 - 99
€ 5,20
100 - 249
€ 4,77
250 +
€ 4,65
Verpakkingsopties
Related Products
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...
The LTC®6655 is a complete family of precision ...
Description:
The LTC®6655 is a complete family of precision bandgap voltage references, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. In addition, the LTC6655 ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...