- RS-stocknr.:
- 661-9461
- Fabrikantnummer:
- REF3312AIDCKT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 661-9461
- Fabrikantnummer:
- REF3312AIDCKT
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 1.25V |
Package Type | SC-70 |
Reference Type | Fixed |
Initial Accuracy | ±0.15 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 5mA |
Maximum Input Voltage | 7.5 V |
Pin Count | 3 |
Line Regulation | 50 ppm/V |
Load Regulation | 50 ppm/mA |
Dimensions | 2 x 1.25 x 0.9mm |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +125 °C |