Analog Devices ADR441ARMZ, Fixed Series Voltage Reference 2.5V, ±0.13 % 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 2.497 V
Maximum Output Voltage 2.503 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 3 x 3 x 0.85mm
Length 3mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
14 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
5,51
(excl. BTW)
6,67
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,51
10 - 24
€ 5,13
25 +
€ 4,75
Verpakkingsopties
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.