- RS-stocknr.:
- 709-8170
- Fabrikantnummer:
- ADR430ARZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 709-8170
- Fabrikantnummer:
- ADR430ARZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
Voltage Reference, Up to 2.048V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 2.048V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.15 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 30mA |
Maximum Input Voltage | 20 V |
Minimum Output Voltage | 2.045 V |
Maximum Output Voltage | 2.051 V |
Pin Count | 8 |
Line Regulation | 20 ppm/V |
Load Regulation | 15 ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Height | 1.5mm |
- RS-stocknr.:
- 709-8170
- Fabrikantnummer:
- ADR430ARZ
- Fabrikant:
- Analog Devices