- RS-stocknr.:
- 709-8177
- Fabrikantnummer:
- ADR293GRZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 709-8177
- Fabrikantnummer:
- ADR293GRZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
Voltage Reference, 5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 5V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.2 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 5mA |
Maximum Input Voltage | 18 V |
Minimum Output Voltage | 4.99 V |
Maximum Output Voltage | 5.01 V |
Pin Count | 8 |
Line Regulation | 150 ppm/V |
Load Regulation | 150 ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Minimum Operating Temperature | -40 °C |