Analog Devices ADR443ARMZ, Fixed Series Voltage Reference 3V, ±0.13 % 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 3V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 2.996 V
Maximum Output Voltage 3 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 3 x 3 x 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.85mm
Length 3mm
153 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
7,14
(excl. BTW)
8,64
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,14
10 - 24
€ 6,42
25 +
€ 6,04
Verpakkingsopties