Maxim MAX6126AASA25+, Fixed Series Voltage Reference 2.5V, ±0.02 % 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 2.5V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Voltage References, Maxim Integrated

Specificaties
Kenmerk Waarde
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.02 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 12.6 V
Pin Count 8
Line Regulation 40 μV/V
Load Regulation 25 μV/mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Maximum Operating Temperature +125 °C
Length 5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
35 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
6,79
(excl. BTW)
8,22
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,79
10 - 24
€ 6,65
25 +
€ 6,48
Verpakkingsopties