Analog Devices AD1583BRTZ-REEL7, Fixed Series Voltage Reference 3V, ±0.1 % 3-Pin, SOT-23

  • RS-stocknr. 758-9572
  • Fabrikantnummer AD1583BRTZ-REEL7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 3V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 5 V
Minimum Output Voltage 2.997 V
Maximum Output Voltage 3 V
Pin Count 3
Line Regulation 25 μV/V
Load Regulation 3.7 mV/mA
Dimensions 3.04 x 1.4 x 1.02mm
Minimum Operating Temperature -55 °C
Length 3.04mm
Height 1.02mm
Maximum Operating Temperature +125 °C
Width 1.4mm
21 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
26 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
1,92
(excl. BTW)
2,32
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 1,92
10 - 19
€ 1,83
20 +
€ 1,74
Verpakkingsopties