Linear Technology LT1461AIS8-5#PBF, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC

  • RS-stocknr. 761-8282
  • Fabrikantnummer LT1461AIS8-5#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 100mA
Maximum Input Voltage 20 V
Maximum Output Voltage 5 V
Pin Count 8
Line Regulation 12 ppm/V
Load Regulation 40 ppm/V
Dimensions 5.004 x 3.988 x 1.498mm
Width 3.988mm
Height 1.498mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
177 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
11,43
(excl. BTW)
13,83
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 11,43
5 - 24
€ 10,86
25 - 49
€ 7,59
50 +
€ 7,21
Verpakkingsopties
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...