Linear Technology LT1790AIS6-5#TRMPBF, Fixed Series Voltage Reference 5V, ±0.05 % 6-Pin, TSOT-23

  • RS-stocknr. 761-8465
  • Fabrikantnummer LT1790AIS6-5#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type TSOT-23
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Input Voltage 20 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.003 V
Pin Count 6
Line Regulation 220 ppm/V
Load Regulation 250 ppm/V, 300 ppm/V
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Height 0.9mm
Length 2.9mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
7,37
(excl. BTW)
8,92
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 7,37
5 - 24
€ 6,87
25 - 124
€ 6,38
125 - 249
€ 5,89
250 +
€ 5,39
Verpakkingsopties