Analog Devices ADR3420ARJZ-R2, Fixed Series Voltage Reference 2.048V, ±0.1 % 6-Pin, SOT-23

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.048V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 5.5 V
Minimum Output Voltage 2.0459 V
Maximum Output Voltage 2.05 V
Pin Count 6
Line Regulation 160 ppm/V
Load Regulation 30 ppm/mA
Dimensions 3 x 1.7 x 1.3mm
Length 3mm
Width 1.7mm
Height 1.3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
150 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (Supplied on a Reel) Quantities below 150 on continuous strip
3,44
(excl. BTW)
4,16
(incl. BTW)
Aantal stuks
Per stuk
2 +
€ 3,44
Verpakkingsopties
Related Products
The ... are precision 2.048 V, 2.5 V, ...
Description:
The ... are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog ...