Analog Devices ADR4520BRZ, Fixed Series Voltage Reference 2.048V, ±0.02% 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 2.048V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.02%
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 15 V
Maximum Output Voltage 2.048 V
Pin Count 8
Line Regulation 10 ppm/V
Load Regulation 120 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 1.5mm
Width 4mm
34 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
6,78
(excl. BTW)
8,20
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,78
10 - 24
€ 5,21
25 - 49
€ 5,20
50 - 99
€ 5,19
100 +
€ 5,01
Verpakkingsopties