Analog Devices AD581TH, Fixed Series Voltage Reference 10V, ±0.1 % 3-Pin, TO-5

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 10V
Package Type TO-5
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Pin Count 3
Line Regulation 0.005 %/V
Load Regulation 500 μV/mA
Dimensions 9.4 x 9.4 x 4.7mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Length 9.4mm
Width 9.4mm
Height 4.7mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Box of 100)
31,877
(excl. BTW)
38,571
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
100 +
€ 31,877
€ 3.187,70
*prijsindicatie
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.