Analog Devices ADR445ARMZ, Fixed Series Voltage Reference 5V, ±0.13 % 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specificaties
Kenmerk Waarde
Nominal Voltage 5V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 4.994 V
Maximum Output Voltage 5.006 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 3 x 3 x 0.85mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 3mm
Height 0.85mm
Width 3mm
250 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
5,067
(excl. BTW)
6,131
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 5,067
€ 253,35
250 - 450
€ 4,657
€ 232,85
500 +
€ 4,532
€ 226,60
*prijsindicatie