Linear Technology LT1461AIS8-3.3PBF, Fixed Series Voltage Reference 3.3V, ±0.04 % 8-Pin, SOIC

  • RS-stocknr. 919-9095
  • Fabrikantnummer LT1461AIS8-3.3PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Voltage Reference, 3.0V to 4.096V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specificaties
Kenmerk Waarde
Nominal Voltage 3.3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 100mA
Maximum Input Voltage 20 V
Maximum Output Voltage 3.3 V
Pin Count 8
Line Regulation 12 ppm/V
Load Regulation 40 ppm/V
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.988mm
500 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 100)
8,668
(excl. BTW)
10,488
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
€ 8,668
€ 866,80
*prijsindicatie