Linear Technology LTC2950ITS8-1#TRMPBF, Voltage Controller

  • RS-stocknr. 155-9286
  • Fabrikantnummer LTC2950ITS8-1#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specificaties
Kenmerk Waarde
Voltage Supervisor Type Push Button Controller
Number of Supervisors 1
Maximum Reset Threshold Voltage 1V
Minimum Reset Threshold Voltage 0.6V
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Monitored Voltage 7 (KILL) V, 33 (PB) V
Maximum Operating Supply Voltage 26.4 V
Width 1.75mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Monitored Voltage -6 (PB) V, -0.3 (KILL) V
Maximum Operating Temperature +85 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 500)
2,972
(excl. BTW)
3,596
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
500 +
€ 2,972
€ 1.486,00
*prijsindicatie
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The InnoSwitch3-CP family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Pump control, Alternating/parallel. Alternated access of two pumps ...
Description:
Pump control, Alternating/parallel. Alternated access of two pumps or other devicesEven distribution of dutyParallel duty at high demand Operation using 1 or 2 input signals (two modes of operation)Timing offset of the two loads to avoid water hammer effcectsSupply voltage ...