Microchip TCM809ZVNB713, Voltage Supervisor 2.38V max. 3-Pin, SOT-23B

  • RS-stocknr. 165-2261
  • Fabrikantnummer TCM809ZVNB713
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TH
Productomschrijving

MIC809 Microprocessor Supervisory Circuit

Supervisory & Reset Circuits - Microchip

Specificaties
Kenmerk Waarde
Voltage Supervisor Type Microcontroller Reset Monitor
Number of Supervisors 1
Maximum Reset Threshold Voltage 2.38V
Minimum Reset Threshold Voltage 2.25V
Mounting Type Surface Mount
Package Type SOT-23B
Pin Count 3
Dimensions 3.04 x 2.64 x 1.12mm
Height 1.12mm
Length 3.04mm
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.2 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 2.5V
Width 2.64mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service