- RS-stocknr.:
- 171-7369
- Fabrikantnummer:
- BU4236G-TR
- Fabrikant:
- ROHM
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,352
(excl. BTW)
€ 0,426
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 100 | € 0,352 | € 8,80 |
125 - 475 | € 0,317 | € 7,925 |
500 - 975 | € 0,289 | € 7,225 |
1000 + | € 0,264 | € 6,60 |
*prijsindicatie |
- RS-stocknr.:
- 171-7369
- Fabrikantnummer:
- BU4236G-TR
- Fabrikant:
- ROHM
Wetgeving en compliance
Productomschrijving
Voltage Detector & Reset Circuit, ROHM BU42xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 3.6V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 0.7 V |
- RS-stocknr.:
- 171-7369
- Fabrikantnummer:
- BU4236G-TR
- Fabrikant:
- ROHM