ROHM BU4224FVE-TR, Voltage Supervisor 5-Pin, VSOF

  • RS-stocknr. 185-0576
  • Fabrikantnummer BU4224FVE-TR
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. The entire series is of course lead-free.

Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption

Specificaties
Kenmerk Waarde
Voltage Supervisor Type Open Drain Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type VSOF
Pin Count 5
Dimensions 1.6 x 1.2 x 0.6mm
Height 0.6mm
Length 1.6mm
Maximum Monitored Voltage 2.4V
Maximum Operating Supply Voltage 7 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.3 V
Width 1.2mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 3000)
0,199
(excl. BTW)
0,241
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 - 3000
€ 0,199
€ 597,00
6000 +
€ 0,189
€ 567,00
*prijsindicatie
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...