Microchip TCM809TVLB713, Voltage Supervisor, 2.5 → 5 V 3-Pin, SC-70

  • RS-stocknr. 774-7377
  • Fabrikantnummer TCM809TVLB713
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TH
Productomschrijving

MIC809 Microprocessor Supervisory Circuit

Supervisory & Reset Circuits - Microchip

Specificaties
Kenmerk Waarde
Voltage Supervisor Type Microcontroller Reset Monitor
Number of Supervisors 1
Maximum Reset Threshold Voltage 3.15V
Minimum Reset Threshold Voltage 3V
Mounting Type Surface Mount
Package Type SC-70
Pin Count 3
Dimensions 2.25 x 2.4 x 1.1mm
Height 1.1mm
Length 2.25mm
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 2.5V
Minimum Operating Supply Voltage 1.2 V
Width 2.4mm
Maximum Operating Temperature +125 °C
1125 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Tape of 15)
0,269
(excl. BTW)
0,325
(incl. BTW)
Aantal stuks
Per stuk
Per tape*
15 - 15
€ 0,269
€ 4,035
30 - 90
€ 0,255
€ 3,825
105 +
€ 0,233
€ 3,495
*prijsindicatie
Verpakkingsopties