- RS-stocknr.:
- 221-1257
- Fabrikantnummer:
- LV432566
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 221-1257
- Fabrikantnummer:
- LV432566
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
The Schneider Electric voltage presence indicator for Compact NSX 400/630. This accessory detects and indicates that circuit breaker terminals are supplied with power. It may be positioned upstream or downstream of the circuit breaker. It lights up when the voltage is above 0.85 Un. It is not compatible with the motor mechanism module.
IP degree of protection - IP40
Mercury free
Mercury free
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Voltage | 550V |
Model Number p | Lv432566 |