Maxim MAX3001EEUP+, Octal, Voltage Level Shifter, 3-State, 1.65 → 5.5 V, 20-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specificaties
Kenmerk Waarde
Logic Family LVCMOS, LVTTL
Logic Function Voltage Level Translator
Translation BiCMOS
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 50ns
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Number of Elements per Chip 8
Dimensions 6.6 x 4.5 x 0.95mm
Height 0.95mm
Length 6.6mm
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 1.65 V
Width 4.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
296 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 74)
3,797
(excl. BTW)
4,594
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
74 +
€ 3,797
€ 280,978
*prijsindicatie