Texas Instruments TCA9406DCTR, Voltage Level Shifter, 3-State, 8-Pin SSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Specificaties
Kenmerk Waarde
Logic Function Voltage Level Translator
Maximum High Level Output Current -50mA
Maximum Low Level Output Current 50mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 260ns
Mounting Type Surface Mount
Package Type SSOP
Pin Count 8
Number of Elements per Chip 1
Dimensions 3.15 x 2.9 x 1.2mm
Height 1.2mm
Length 3.15mm
Propagation Delay Test Condition 15pF
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Operating Temperature +85 °C
Width 2.9mm
Minimum Operating Supply Voltage 1.65 V, 2.3 V
Minimum Operating Temperature -40 °C
Prijs Each (On a Reel of 3000)
0,322
(excl. BTW)
0,39
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
€ 0,322
€ 966,00
*prijsindicatie
Vanwege het beperkte aanbod kan RS op dit moment geen backorders accepteren.