Maxim MAX3390EEUD+, Quad, Voltage Level Shifter, 3-State, 14-Pin TSSOP

  • RS-stocknr. 165-9718
  • Fabrikantnummer MAX3390EEUD+
  • Fabrikant Maxim
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specificaties
Kenmerk Waarde
Logic Family LVCMOS, LVTTL
Logic Function Voltage Level Translator
Translation BiCMOS
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current .02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 1600ns
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Number of Elements per Chip 4
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 1.65 V
Width 4.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service