- RS-stocknr.:
- 230-7923
- Fabrikantnummer:
- DMS-20PC-1-RS-C
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 230-7923
- Fabrikantnummer:
- DMS-20PC-1-RS-C
- Fabrikant:
- Murata
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
The Murata DMS-20PC series Digital Panel Voltmeter has a 3.5 digit and standard red LED sub miniature digital panel meter input voltage is +/- 2V.
Operating temperature(degC) 0℃ to 60℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Specificaties
Kenmerk | Waarde |
---|---|
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LED |
Cutout Height | 22.4mm |
Cutout Width | 35.1mm |
Series | DMS-20PC |