- RS-stocknr.:
- 230-7931
- Fabrikantnummer:
- DMS-40PC-1-RS-C
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 230-7931
- Fabrikantnummer:
- DMS-40PC-1-RS-C
- Fabrikant:
- Murata
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
The Murata DMS-40PC series Digital panel Voltmeter LED has a 4.5 digit and standard red LED miniature digital panel meter input voltage is +/- 2V.
Operating temperature(degC) 0℃ to 50℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-1 Count(s)
Specificaties
Kenmerk | Waarde |
---|---|
Current Type | DC |
Number of Digits | 4.5 |
Display Type | LED |
Cutout Height | 23.4mm |
Cutout Width | 55.1mm |
Series | DMS-40PC |