- RS-stocknr.:
- 153-3302
- Fabrikantnummer:
- KB 360-3N
- Fabrikant:
- Kern
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 153-3302
- Fabrikantnummer:
- KB 360-3N
- Fabrikant:
- Kern
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, GLP record keeping, combined with the high level of precision, the KERN KB is a reliable partner for day-to-day work in the laboratory.
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90x40 mm Protective working covers standard
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90x40 mm Protective working covers standard
Specificaties
Kenmerk | Waarde |
---|---|
Weighing Capacity | 360g |
Scale Type | Precision |
Resolution | 0.001 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Diameter | 81mm |
Net Weight | 1kg |
Model Number p | KB 360-3N |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |
- RS-stocknr.:
- 153-3302
- Fabrikantnummer:
- KB 360-3N
- Fabrikant:
- Kern