- RS-stocknr.:
- 246-0514
- Fabrikantnummer:
- 453-00082
- Fabrikant:
- Laird Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 246-0514
- Fabrikantnummer:
- 453-00082
- Fabrikant:
- Laird Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Laird connectivity sterling 70 series Dual-Band 2x2 Wi-Fi 6(802.11ax) + Bluetooth 5.1 is Powered by NXPs innovative 88W9098 silicon, the
Sterling 70 is purpose-built for industrial IoT connectivity through a secure,
reliable, and robust feature set. Its performance IoT from the start: fully
certified, easy to integrate, and is the fastest route to the market for IoT. It is for d for a high performance,
robust, industrial wireless IoT module: one thats rugged, simplifies their
BOM, is globally certified, has reliable connectivity, and easy to integrate.(Sterling-70,Wi-Fi 6,BT 5.3,PCIe module)
Sterling 70 is purpose-built for industrial IoT connectivity through a secure,
reliable, and robust feature set. Its performance IoT from the start: fully
certified, easy to integrate, and is the fastest route to the market for IoT. It is for d for a high performance,
robust, industrial wireless IoT module: one thats rugged, simplifies their
BOM, is globally certified, has reliable connectivity, and easy to integrate.(Sterling-70,Wi-Fi 6,BT 5.3,PCIe module)
Reliable connectivity for harsh Fry conditions
Software flexibility and speed to market
Industrial operating temperature range of -40 ºC to +85 ºC for every component utilized
Global approval carries several modular FCC, IC, CE, RCM, MIC and Bluetooth SIG approvals
Personal support from design to manufacture helps you speed your design to market
Software flexibility and speed to market
Industrial operating temperature range of -40 ºC to +85 ºC for every component utilized
Global approval carries several modular FCC, IC, CE, RCM, MIC and Bluetooth SIG approvals
Personal support from design to manufacture helps you speed your design to market
Specificaties
Kenmerk | Waarde |
---|---|
Supported Security Standards | WPA3 |
Supply Voltage | 3.3V |
Dimensions | 18 x 20 x 2.8mm |