Taoglas WCM.01.0151 Panel Antenna with SMA Connector, Bluetooth
- RS-stocknr.:
- 764-111
- Fabrikantnummer:
- WCM.01.0151
- Fabrikant:
- Taoglas
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,29
(excl. BTW)
€ 7,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 192 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,29 |
| 10 - 49 | € 6,10 |
| 50 - 99 | € 5,92 |
| 100 + | € 5,09 |
*prijsindicatie
- RS-stocknr.:
- 764-111
- Fabrikantnummer:
- WCM.01.0151
- Fabrikant:
- Taoglas
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
| Merk | Taoglas | |
| Internal/External | External | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth | |
| Antenna Physical Form | Panel | |
| Minimum Frequency | 2400MHz | |
| Antenna Mount Type | Connector | |
| Bandwidth | 100MHz | |
| Connector Type | SMA | |
| Gain | 0.89dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2500MHz | |
| Antenna Internal Construction | PIFA | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Series | WCM | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
Internal/External External | ||
Product Type Antenna | ||
RF Protocols Bluetooth | ||
Antenna Physical Form Panel | ||
Minimum Frequency 2400MHz | ||
Antenna Mount Type Connector | ||
Bandwidth 100MHz | ||
Connector Type SMA | ||
Gain 0.89dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 2500MHz | ||
Antenna Internal Construction PIFA | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
Series WCM | ||
- Land van herkomst:
- VN
The Taoglas Antenna is a Compact 2.4GHz device designed for optimal Wi-Fi and Bluetooth applications, ensuring reliable communication in space-constrained environments.
Delivers over 60% efficiency when connected to a ground plane
Comes with an RP SMA(M) connector for widespread compatibility
Rated IP67, offering water resistance for outdoor applications
Omnidirectional radiation pattern ensures consistent signal transmission
Gerelateerde Links
- Taoglas WCM.01.0111 Whip Antenna with SMA Connector WiFi
- Taoglas WCM.01.0151W WiFi Antenna with SMA RP Connector Bluetooth (BLE)
- Taoglas GW.05.0153 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.26.0151 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.15.2113 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector, Bluetooth
- Taoglas WLA.04 PCB WiFi Antenna with SMA Connector, Bluetooth
- Taoglas GW.26.0152 Whip Antenna with RP-SMA Connector, Bluetooth