TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2 mm Pitch, 12 Way, 2 Row Straight

Subtotaal (1 zak van 500 eenheden)*

€ 142,00

(excl. BTW)

€ 172,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Zak*
500 +€ 0,284€ 142,00

*prijsindicatie

RS-stocknr.:
164-7438
Artikelnummer Distrelec:
304-58-052
Fabrikantnummer:
1-794954-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Connector Housing

Number of Contacts

12

Number of Rows

2

Pitch

4.2mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Wire Connector, Wire-to-Panel Connector, Wire-to-Board Connector

Orientation

Straight

Standards/Approvals

No

Series

VAL-U-LOK

Length

26.8mm

Width

11.8mm

Housing Material

Nylon

Land van herkomst:
CN

TE Connectivity VAL-U-LOK Double Row Receptacle Housings


TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are MADE from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.

Features and benefits:


• Low cost

• 4.2mm centreline pitch

• Easy to mate and un-mate with a positive latch design

• Made from a fire-retardant nylon

• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.

Applications:


• Computer motherboards to connect GPU's to the power supply

• Harness assemblies used in vending, gaming and appliance industries

• Car alarm systems

• Heating systems

• Power supplies

TE Connectivity VAL-U-LOK Series Connector System


Standards

UL 94V-2

Gerelateerde Links