Molex Nano-Fit OTS 45130 Series Number Wire to Board Cable Assembly 2 Row, 4 Way 2 Row 4 Way, 300mm

  • RS-stocknr. 134-9009
  • Fabrikantnummer 45130-0403
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series

Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 6.5 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Applications

Nano-Fit TPA wire-to-board cable assemblies are ideal for use in Prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications

Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package Brings space savings for design flexibility

Molex 2.5mm Nano-Fit Wire to Board Connector System

Specificaties
Kenmerk Waarde
Series Nano-Fit OTS
Series Number 45130
Cable Length 300mm
Voltage Rating 300 V
Current Rating 6 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Pitch 2.5mm
Operating Temperature Range -40 → +115 °C
Connector 1 Housing Gender Female
64 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
4,76
(excl. BTW)
5,76
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,76
10 - 24
€ 4,58
25 - 49
€ 4,35
50 +
€ 4,00
Related Products
These JWPF Contacts and Cable Assemblies are used ...
Description:
These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.For a suitable Strip Feed ...
PicoBlade wire-to-board cable assemblies in a range of ...
Description:
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to ...
From Molex, a range of fully moulded female ...
Description:
From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised ...
Mini-Fit TPA 2 cable assemblies in a range ...
Description:
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete ...