Molex CLIK-Mate OTS 15135 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 150mm

  • RS-stocknr. 134-9021
  • Fabrikantnummer 15135-0202
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series

CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths

Product Application Information

CLIK-Mate wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad
offering of Molex connectors and a variety of cable lengths to facilitate both
prototyping and global production

Custom assemblies for production also available
Pico-Clasp Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock
PicoBlade Cable Assembly capable of carrying a maximum 1.0A of current with 1.25mm pitch
Ultra-Fit Cable Assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors
Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package
Mini-Fit TPA2 Cable Assembly capable of
carrying 9.0A of power

Molex 2.00 mm CLIK-Mate Wire to Board Connector System

CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Specificaties
Kenmerk Waarde
Series CLIK-Mate OTS
Series Number 15135
Cable Length 150mm
Voltage Rating 100 Vrms ac/dc
Current Rating 2.5 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 1 Terminal/Contact Gender Male
Connector 2 Terminal/Contact Gender Male
Operating Temperature Range -25 → +85 °C
Pitch 1.5mm
Contact Plating Tin
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
1,85
(excl. BTW)
2,24
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 1,85
10 - 24
€ 1,64
25 - 49
€ 1,53
50 - 99
€ 1,49
100 +
€ 1,34
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
Crimp contacts and cable assemblies for use in ...
Description:
Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG ...
Wire-to-board cable assemblies terminated either end with an ...
Description:
Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in ...
Mini-Fit TPA 2 cable assemblies in a range ...
Description:
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete ...