Molex Pico-Clasp OTS 15133 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 150mm

  • RS-stocknr. 134-9064
  • Fabrikantnummer 15133-0802
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series

Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers

Features and Benefits

• Constructed uConstructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 1 A maximum current rating in compact 1 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Available in a range of cable lengths

Product Application Information

Pico-Clasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad
offering of Molex connectors and a variety of cable lengths to facilitate both
prototyping and global production

Custom assemblies for production also available
Pico-Clasp Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock
PicoBlade Cable Assembly capable of carrying a maximum 1.0A of current with 1.25mm pitch
Ultra-Fit Cable Assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors
Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package
Mini-Fit TPA2 Cable Assembly capable of
carrying 9.0A of power

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Specificaties
Kenmerk Waarde
Series Pico-Clasp OTS
Series Number 15133
Cable Length 150mm
Voltage Rating 50 Vrms ac/dc
Current Rating 1 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Contact Plating Tin
Pitch 1mm
Connector 2 Housing Gender Female
Operating Temperature Range -40 → +85 °C
Connector 1 Housing Gender Female
58 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
5,39
(excl. BTW)
6,52
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,39
10 - 24
€ 4,59
25 - 49
€ 4,05
50 - 99
€ 3,51
100 +
€ 3,23