Molex Pico-Lock OTS 15132 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 300mm

  • RS-stocknr. 151-3254
  • Fabrikantnummer 15132-0803
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IN
Productomschrijving

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections

Specificaties
Kenmerk Waarde
Series Pico-Lock OTS
Series Number 15132
Cable Length 300mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Operating Temperature Range -40 → +150 °C
Pitch 1.5mm
Connector 2 Housing Gender Male
Connector 1 Housing Gender Male
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-01-2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 50)
4,116
(excl. BTW)
4,98
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
50 - 100
€ 4,116
€ 205,80
150 - 200
€ 3,918
€ 195,90
250 +
€ 3,433
€ 171,65
*prijsindicatie
Related Products
Wire-to-board cable assemblies terminated either end with an ...
Description:
Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in ...
Micro-Fit 3.0 cable assemblies in a range of ...
Description:
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to ...
Mini-Fit TPA 2 cable assemblies in a range ...
Description:
Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete ...
MicroClasp wire-to-board cable assemblies in a range of ...
Description:
MicroClasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a MicroClasp 2.0 mm pitch female connector. These MicroClasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. ...