Molex Pico-Lock OTS 15132 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 600mm

  • RS-stocknr. 151-3277
  • Fabrikantnummer 15132-0406
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IN
Productomschrijving

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections

Specificaties
Kenmerk Waarde
Series Pico-Lock OTS
Series Number 15132
Cable Length 600mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Connector 2 Housing Gender Male
Operating Temperature Range -40 → +150 °C
Pitch 1.5mm
Connector 1 Housing Gender Male
2014 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,12
(excl. BTW)
3,78
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,12
10 - 24
€ 3,00
25 - 49
€ 2,85
50 +
€ 2,62