- RS-stocknr.:
- 161-7481
- Fabrikantnummer:
- 245135-1010
- Fabrikant:
- Molex
- RS-stocknr.:
- 161-7481
- Fabrikantnummer:
- 245135-1010
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection
Overmolded strain relief reduces mechanical stress on wires and terminals
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles
Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 10 Circuits, Black
Specificaties
Kenmerk | Waarde |
---|---|
Series | Mini-Fit Jr. |
Connector 1 | Mini-Fit Jr. |
Series Number | 245135 |
Connector 2 | Mini-Fit Jr. |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 10 |
Connector 2 Number of Contacts | 10 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 1m |
Voltage Rating | 300 V ac |
Current Rating | 5 A |
Contact Plating | Tin |
Operating Temperature Range | -20 → +85 °C |