Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 600mm

  • RS-stocknr. 161-7502
  • Fabrikantnummer 15134-0806
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production

PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 8 Circuits, Natural

Specificaties
Kenmerk Waarde
Series Number 15134
Cable Length 600mm
Voltage Rating 125 V
Current Rating 1 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Pitch 1.25mm
Contact Plating Tin
Operating Temperature Range -40 → +85 °C
Connector 1 Housing Gender Female
175 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
5,51
(excl. BTW)
6,67
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,51
10 - 49
€ 5,30
50 - 99
€ 4,64
100 - 499
€ 4,41
500 +
€ 3,76