Molex 15132 Series Number Wire to Board Cable Assembly 1 Row, 7 Way 1 Row 7 Way, 450mm

  • RS-stocknr. 161-7540
  • Fabrikantnummer 15132-0705
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IN
Productomschrijving

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 7 Circuits, Black

Specificaties
Kenmerk Waarde
Series Number 15132
Cable Length 450mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 7
Connector 2 Number of Ways 7
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Pitch 1.5mm
Operating Temperature Range -25 → +85 °C
Contact Plating Gold
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
213 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
7,01
(excl. BTW)
8,48
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,01
10 - 49
€ 6,64
50 - 99
€ 5,65
100 - 499
€ 5,43
500 +
€ 4,84