- RS-stocknr.:
- 161-7544
- Fabrikantnummer:
- 15134-0406
- Fabrikant:
- Molex
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
323 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 4,32
(excl. BTW)
€ 5,23
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,32 |
10 - 49 | € 4,10 |
50 - 99 | € 3,79 |
100 - 499 | € 3,70 |
500 + | € 3,60 |
- RS-stocknr.:
- 161-7544
- Fabrikantnummer:
- 15134-0406
- Fabrikant:
- Molex
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Molex Wire-To-Board Cable Assembly, 600mm Cable Length, 125V Voltage Rating - PicoBlade Series - 15134-0406
Need a secure way to connect cables to your printed circuit boards? Opt for this wire-to-board cable assembly from Molex. It has a current rating of 1A, so it's energy-efficient and can be safely installed in your industrial applications. Thanks to a voltage rating of 125V, you can use this product in low-voltage systems. A cable length of 600mm means you can easily install it in setups where space is tight. As there are four contacts in one unit, this is a space-saving way to make multiple connections.
Double-ended female gender connectors for quick and easy installation
Light weight of 4g for easy handling and minimal strain on your PCB
Light weight of 4g for easy handling and minimal strain on your PCB
Applications
Automotive industry
Server rooms
Medical equipment
Server rooms
Medical equipment
How many rows does this cable assembly have?
This device has a straightforward single-row configuration.
Specificaties
Kenmerk | Waarde |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 15134 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Operating Temperature Range | -40 → +85 °C |