Molex 245130 Series Number Wire to Board Cable Assembly 2 Row, 8 Way 2 Row 8 Way, 3m

  • RS-stocknr. 176-0888
  • Fabrikantnummer 245130-0830
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IN
Productomschrijving

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 3.0m Length, 8 Circuits, Black

Specificaties
Kenmerk Waarde
Series Number 245130
Cable Length 3m
Voltage Rating 250 V ac
Current Rating 6 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Pitch 2.5mm
20 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
18,88
(excl. BTW)
22,84
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 18,88
5 - 9
€ 16,53
10 - 49
€ 15,45
50 +
€ 14,40