- RS-stocknr.:
- 205-1187
- Fabrikantnummer:
- 215323-2051
- Fabrikant:
- Molex
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-10-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 5,53
(excl. BTW)
€ 6,69
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,53 |
10 + | € 4,84 |
- RS-stocknr.:
- 205-1187
- Fabrikantnummer:
- 215323-2051
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
UL 1061 and UL 1015 discrete wires (single-row versions)
Specificaties
Kenmerk | Waarde |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Connector 2 | Mini-Fit Jr. |
Series Number | 215323 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 1 |
Connector 2 Number of Contacts | 1 |
Pitch | 4.2mm |
Cable Length | 150mm |
- RS-stocknr.:
- 205-1187
- Fabrikantnummer:
- 215323-2051
- Fabrikant:
- Molex