Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- RS-stocknr.:
- 693-491
- Fabrikantnummer:
- 15132-0805
- Fabrikant:
- Molex
Subtotaal (1 verpakking van 30 eenheden)*
€ 243,95
(excl. BTW)
€ 295,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 243,95 | € 8,132 |
*prijsindicatie
- RS-stocknr.:
- 693-491
- Fabrikantnummer:
- 15132-0805
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Picolock | |
| Series | 15132 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Jacket Material | High Temperature Thermoplastic | |
| Voltage | 150V | |
| Standards/Approvals | EU RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Cable Assembly | ||
Connector Type A Picolock | ||
Series 15132 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Jacket Material High Temperature Thermoplastic | ||
Voltage 150V | ||
Standards/Approvals EU RoHS | ||
- Land van herkomst:
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly is designed to seamlessly connect electronic components with utmost reliability and performance. This 1.50mm pitch, single-row assembly offers unparalleled versatility with its 450.00mm length and 8 circuits, making it Ideal for applications requiring precision signal transmission. Built with high-quality materials, including copper alloy and high-temperature thermoplastic, the cable provides robust connectivity while ensuring compliance with various industry standards. With its dual-ended connectors, this assembly is engineered for easy integration into a wide range of electronic systems, thereby enhancing both functionality and durability in demanding environments.
Engineered for excellent signal integrity and reliable electrical connections
Copper alloy components ensure durability and optimal performance
High-temperature thermoplastic resin provides resilience in various applications
Lightweight design with a net weight of only 12.163g enhances installation flexibility
Supports a maximum current of 2.5A and voltage of 150V for versatile usage
Dual-ended connector configuration simplifies integration in complex devices
Mates seamlessly with 1.50mm pitch Pico-Lock Right-Angle single row headers
Gerelateerde Links
- Molex 12 Way Female Picolock to 12 Way Female Picolock Cable Assembly, 450 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 450 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 50 mm
- Molex 5 Way Female Picolock to 5 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Wire to Board Cable, 450 mm
