Molex 12 Way Female Picolock to 12 Way Female Picolock Cable Assembly, 450 mm
- RS-stocknr.:
- 693-916
- Fabrikantnummer:
- 15132-1205
- Fabrikant:
- Molex
Subtotaal (1 verpakking van 25 eenheden)*
€ 243,46
(excl. BTW)
€ 294,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 243,46 | € 9,738 |
*prijsindicatie
- RS-stocknr.:
- 693-916
- Fabrikantnummer:
- 15132-1205
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Picolock | |
| Series | 15132 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Jacket Material | High Temperature Thermoplastic | |
| Voltage | 150V | |
| Standards/Approvals | EU RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Cable Assembly | ||
Connector Type A Picolock | ||
Series 15132 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Jacket Material High Temperature Thermoplastic | ||
Voltage 150V | ||
Standards/Approvals EU RoHS | ||
- Land van herkomst:
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly is specifically designed to facilitate seamless signal transmission in applications requiring reliability and efficiency. Featuring a Compact 1.50mm pitch and a length of 450mm, this discrete wire assembly accommodates up to 12 circuits and is perfect for wire-to-board applications. The assembly's female-to-female gender configuration ensures compatibility with a variety of connectors, while its Durable materials guarantee long-term performance. Ideal for power and signal cable assemblies, this product offers a robust solution for various industrial and commercial environments, ensuring consistent connectivity and superior functionality.
Designed for dual-ended connections, enhancing versatility in applications
Constructed with high-temperature thermoplastic for exceptional durability
Utilises copper alloy for reliable electrical conductivity
Meets EU RoHS compliance, reflecting commitment to environmental standards
Mates seamlessly with 1.50mm Pitch Pico-Lock Right-Angle Single Row Headers
Crimp or compression termination Interface style offers flexibility in installation
Lightweight design at just 18.224g for minimal impact on overall assembly weight
Gerelateerde Links
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 450 mm
- Molex 5 Way Female Picolock to 5 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 5 Way Female Picolock to 5 Way Female Picolock Cable Assembly, 150 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 150 mm
