- RS-stocknr.:
- 573-921
- Fabrikantnummer:
- ELLCTV390M
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 573-921
- Fabrikantnummer:
- ELLCTV390M
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
ELLCTV Series Magnetically Shielded Wire Wound Chokes
Panasonic ELLCTV wire wound fixed inductors feature large current capability and low DC resistance. With a magnetic shielded structure, ELLCTV fixed inductors can be used with automatic insertion
Applications
Typical applications include DC-DC circuitry for amusement equipment and computer peripherals, and chopper circuit decoupling chokes.
Panasonic Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 39 μH |
Maximum DC Current | 2.1A |
Length | 12mm |
Depth | 12mm |
Height | 4.5mm |
Dimensions | 12 x 12 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 61mΩ |
Series | ELLCTV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
- RS-stocknr.:
- 573-921
- Fabrikantnummer:
- ELLCTV390M
- Fabrikant:
- Panasonic