- RS-stocknr.:
- 124-8168
- Fabrikantnummer:
- LQP15MN1N5B02D
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-8168
- Fabrikantnummer:
- LQP15MN1N5B02D
- Fabrikant:
- Murata
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.5 nH |
Maximum DC Current | 280mA |
Package/Case | 1005 |
Length | 1mm |
Depth | 0.35mm |
Height | 0.5mm |
Dimensions | 1 x 0.35 x 0.5mm |
Tolerance | ±0.1nH |
Maximum DC Resistance | 200mΩ |
Series | LQP15M |
Maximum Self Resonant Frequency | Minimum of 6000MHz |
Inductor Construction | Film |
Minimum Quality Factor | 13 |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 124-8168
- Fabrikantnummer:
- LQP15MN1N5B02D
- Fabrikant:
- Murata