EPCOS B82559A019 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±10% Self-Leaded 42.5A Idc

  • RS-stocknr. 146-2595
  • Fabrikantnummer B82559A3152A019
  • Fabrikant EPCOS
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

B82559A Series Magnetically Shielded Wire Wound Chokes

TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications

DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors

Approvals

AEC -Q200 qualified

Epcos Non Standard SMT Inductors (Chokes)

Specificaties
Kenmerk Waarde
Inductance 1.5 μH
Maximum DC Current 42.5A
Length 19.9mm
Depth 20.5mm
Automotive Standard AEC-Q200
Height 9.15mm
Dimensions 19.9 x 20.5 x 9.15mm
Shielded Yes
Tolerance ±10%
Maximum DC Resistance 1.7mΩ
Series B82559A019
Core Material Ferrite
Maximum Self Resonant Frequency >2MHz
Minimum Operating Temperature -40°C
Inductor Construction Self-Leaded
Maximum Operating Temperature +150°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Panasonic ECQP5M choke coils provide a high reliability ...
Description:
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables ...
Magnetically shielded version which results in a low ...
Description:
Magnetically shielded version which results in a low leakage fieldHigh storage capacityLow self-lossesHighest possible current loading for SMD InductorsOperating temperature -40 to +125°CRecommended solder profile: ReflowApplications: Switching regulators with low operating voltages, Integrated DC/DC-converter, ...
High quality coil inductors designed for VHF and ...
Description:
High quality coil inductors designed for VHF and UHF applications.High resonance frequency.Low tolerance of inductance values.Models with the suffix '10D' have lower DC resistance values. Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Vishay IHLP-4040DZ-11 series high current low profile shielded ...
Description:
Vishay IHLP-4040DZ-11 series high current low profile shielded inductors. The IHLP-4040DZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. Frequency range up to 1.0 MHzLowest DC Resistance / μH ...